
322733 | |
|---|---|
DigiKey Part Number | 322733-ND |
Manufacturer | |
Manufacturer Product Number | 322733 |
Description | CONN RING CIRC 14-16AWG #1/4 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 322733 Models |
Category | Length - Overall 0.855" (21.72mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 14-16 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 1/4 Stud | Contact Material Copper |
Thickness 0.031" (0.79mm) | Contact Finish Nickel |
Width - Outer Edges 0.469" (11.91mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-34124-1 | TE Connectivity AMP Connectors | 7 193 | A27030CT-ND | 13,86000 Kč | Parametric Equivalent |
| 31164 | TE Connectivity AMP Connectors | 36 751 | A28294-ND | 6,93000 Kč | Parametric Equivalent |
| 322339 | TE Connectivity AMP Connectors | 143 | 322339-ND | 60,26000 Kč | Parametric Equivalent |
| 34124 | TE Connectivity AMP Connectors | 10 500 | A0924-ND | 8,40000 Kč | Parametric Equivalent |
| 34124-1 | TE Connectivity AMP Connectors | 310 | A136078-ND | 19,11000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,01000 Kč | 38,01 Kč |
| 10 | 32,25300 Kč | 322,53 Kč |
| 25 | 30,22880 Kč | 755,72 Kč |
| 50 | 28,78400 Kč | 1 439,20 Kč |
| 100 | 27,40870 Kč | 2 740,87 Kč |
| 250 | 25,69148 Kč | 6 422,87 Kč |
| 500 | 24,46476 Kč | 12 232,38 Kč |
| 1 000 | 23,29728 Kč | 23 297,28 Kč |
| 3 000 | 21,56026 Kč | 64 680,78 Kč |
| Unit Price without VAT: | 38,01000 Kč |
|---|---|
| Unit Price with VAT: | 45,99210 Kč |





