
3-2316110-2 | |
|---|---|
DigiKey Part Number | 17-3-2316110-2-ND |
Manufacturer | |
Manufacturer Product Number | 3-2316110-2 |
Description | CONN RCPT HSG 32POS 2.00MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 32 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-2316110-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,42000 Kč | 32,42 Kč |
| 10 | 27,57600 Kč | 275,76 Kč |
| 25 | 25,84960 Kč | 646,24 Kč |
| 80 | 23,80750 Kč | 1 904,60 Kč |
| 160 | 22,67088 Kč | 3 627,34 Kč |
| 320 | 21,58809 Kč | 6 908,19 Kč |
| 560 | 20,75191 Kč | 11 621,07 Kč |
| 1 040 | 19,86492 Kč | 20 659,52 Kč |
| 2 560 | 18,64208 Kč | 47 723,72 Kč |
| Unit Price without VAT: | 32,42000 Kč |
|---|---|
| Unit Price with VAT: | 39,22820 Kč |

