
280002-2 | |
|---|---|
DigiKey Part Number | A131066TR-ND - Tape & Reel (TR) A131066CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 280002-2 |
Description | CONN SPLICE 1500-5000 CMA CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Crimpband, Open Band Connector Crimp 1500-5000 CMA |
Datasheet | Datasheet |
EDA/CAD Models | 280002-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Crimpband, Open Band | |
Number of Wire Entries | Varies by Wire Size | |
Termination | Crimp | |
Wire Gauge | 1500-5000 CMA | |
Insulation | Non-Insulated | |
Features | Serrated Mating Area | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 1,13700 Kč | 11,37 Kč |
| 25 | 1,06080 Kč | 26,52 Kč |
| 50 | 1,01460 Kč | 50,73 Kč |
| 100 | 0,96410 Kč | 96,41 Kč |
| 250 | 0,90348 Kč | 225,87 Kč |
| 500 | 0,86052 Kč | 430,26 Kč |
| 1 000 | 0,81927 Kč | 819,27 Kč |
| 2 500 | 0,76782 Kč | 1 919,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 0,61199 Kč | 18 359,70 Kč |
| 60 000 | 0,58277 Kč | 34 966,20 Kč |
| 90 000 | 0,56634 Kč | 50 970,60 Kč |
| 150 000 | 0,54630 Kč | 81 945,00 Kč |
| 210 000 | 0,53349 Kč | 112 032,90 Kč |
| 300 000 | 0,52024 Kč | 156 072,00 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |





