



2496715-2 | |
|---|---|
DigiKey Part Number | 17-2496715-2-ND |
Manufacturer | |
Manufacturer Product Number | 2496715-2 |
Description | RJ45 W/O MAGNET 2X8 LED PLATING |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5e |
Datasheet | Datasheet |
EDA/CAD Models | 2496715-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 16 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | Cat5e | |
Features | - | |
LED Color | Yellow - Green | |
Ingress Protection | - | |
Tab Direction | Up and Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 327,75000 Kč | 327,75 Kč |
| 10 | 278,47000 Kč | 2 784,70 Kč |
| 30 | 257,70100 Kč | 7 731,03 Kč |
| 50 | 248,57940 Kč | 12 428,97 Kč |
| 100 | 236,71780 Kč | 23 671,78 Kč |
| 250 | 221,90824 Kč | 55 477,06 Kč |
| 500 | 211,89478 Kč | 105 947,39 Kč |
| Unit Price without VAT: | 327,75000 Kč |
|---|---|
| Unit Price with VAT: | 396,57750 Kč |



