
2492482-1 | |
|---|---|
DigiKey Part Number | 17-2492482-1-ND |
Manufacturer | |
Manufacturer Product Number | 2492482-1 |
Description | SMA JACK ST 2-HOLE FLANGE EXTEND |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2492482-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Screw | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 105°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 407,95000 Kč | 407,95 Kč |
| 10 | 346,77800 Kč | 3 467,78 Kč |
| 25 | 325,06240 Kč | 8 126,56 Kč |
| 50 | 309,55280 Kč | 15 477,64 Kč |
| 100 | 294,78630 Kč | 29 478,63 Kč |
| 250 | 276,34692 Kč | 69 086,73 Kč |
| 500 | 269,35074 Kč | 134 675,37 Kč |
| Unit Price without VAT: | 407,95000 Kč |
|---|---|
| Unit Price with VAT: | 493,61950 Kč |






