
2476785-6 | |
|---|---|
DigiKey Part Number | 17-2476785-6-ND |
Manufacturer | |
Manufacturer Product Number | 2476785-6 |
Description | CONN RCPT HSG 6POS 1.25MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Natural 0.049" (1.25mm) |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Locking Ramp |
Connector Type | Color Natural |
Contact Type Female Socket | Insulation Material Thermoplastic |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Pitch 0.049" (1.25mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 000 | 3,58908 Kč | 215 344,80 Kč |
| Unit Price without VAT: | 3,58908 Kč |
|---|---|
| Unit Price with VAT: | 4,34279 Kč |

