Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2473254-5 | |
|---|---|
DigiKey Part Number | 17-2473254-5-ND |
Manufacturer | |
Manufacturer Product Number | 2473254-5 |
Description | CONN RCPT HSG 5POS 1.00MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle White 0.039" (1.00mm) |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Push-Pull |
Connector Type | Color White |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Operating Temperature -40°C ~ 85°C |
Pitch 0.039" (1.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10147603-00005LF | Amphenol CS (FCI) | 9 714 | 609-6288-ND | 3,99000 Kč | Parametric Equivalent |
| 10157377-05111LF | Amphenol CS (FCI) | 0 | 609-10157377-05111LF-ND | 0,74158 Kč | Parametric Equivalent |
| SHR-05V-S(PP) | JST Sales America Inc. | 0 | 455-SHR-05V-S(PP)-ND | 1,29127 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 000 | 5,51021 Kč | 220 408,40 Kč |
| Unit Price without VAT: | 5,51021 Kč |
|---|---|
| Unit Price with VAT: | 6,66735 Kč |



