
2473229-6 | |
|---|---|
DigiKey Part Number | 17-2473229-6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2473229-6 |
Description | CONN HEADER SMD 6POS 1.25MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.049" (1.25mm) |
Category | Contact Shape Rectangular |
Mfr | Contact Finish - Mating Tin |
Packaging Tape & Reel (TR) | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Thermoplastic |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 3 Wall | Voltage Rating 125VAC |
Mounting Type | Contact Finish Thickness - Post 50.0µin (1.27µm) |
Termination Solder | Applications General Purpose |
Fastening Type Detent Lock | Base Product Number |
Insulation Height 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 450 | 50,53421 Kč | 477 548,28 Kč |
| Unit Price without VAT: | 50,53421 Kč |
|---|---|
| Unit Price with VAT: | 61,14639 Kč |

