2334108-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2334108-3

DigiKey Part Number
17-2334108-3-ND
Manufacturer
Manufacturer Product Number
2334108-3
Description
SOCKET CRIMP CONTACT AWG 22-24
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
D-Sub Contact Female Socket Gold 22-24 AWG Crimp Machined
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Type
Signal
Contact Type
Female Socket
Contact Form
Machined
Wire Gauge
22-24 AWG
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
-
Termination Finish
Gold
Termination Finish Thickness
-
Contact Size
22
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
169,68000 Kč69,68 Kč
1059,17200 Kč591,72 Kč
2555,46240 Kč1 386,56 Kč
5052,81020 Kč2 640,51 Kč
10050,28630 Kč5 028,63 Kč
25047,13852 Kč11 784,63 Kč
50044,88870 Kč22 444,35 Kč
1 00042,74708 Kč42 747,08 Kč
2 50040,07314 Kč100 182,85 Kč
Manufacturers Standard Package
Unit Price without VAT:69,68000 Kč
Unit Price with VAT:84,31280 Kč