
2307185-3 | |
|---|---|
DigiKey Part Number | 17-2307185-3-ND |
Manufacturer | |
Manufacturer Product Number | 2307185-3 |
Description | CONN PLUG HSG 3POS 4.20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug White 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2307185-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | White | |
Features | Glow Wire Compliant, Terminal Position Lock (TPA) | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,10000 Kč | 10,10 Kč |
| 10 | 8,54600 Kč | 85,46 Kč |
| 25 | 8,00760 Kč | 200,19 Kč |
| 50 | 7,62440 Kč | 381,22 Kč |
| 100 | 7,25800 Kč | 725,80 Kč |
| 250 | 6,80336 Kč | 1 700,84 Kč |
| 500 | 6,47834 Kč | 3 239,17 Kč |
| 1 000 | 6,16891 Kč | 6 168,91 Kč |
| 3 000 | 5,70855 Kč | 17 125,65 Kč |
| Unit Price without VAT: | 10,10000 Kč |
|---|---|
| Unit Price with VAT: | 12,22100 Kč |




