
227606-1 | |
|---|---|
DigiKey Part Number | 227606-1-ND |
Manufacturer | |
Manufacturer Product Number | 227606-1 |
Description | CONN SOCKET CONTACT CRIMP GOLD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Coax Gold Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Group | RG-178 Double Braid, 196 | |
Center Conductor Diameter | - | |
Wire Gauge | - | |
Contact Termination | Crimp | |
Pin or Socket | Socket | |
Type | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Impedance | 50 Ohms | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Features | - | |
Board Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 8 859,71495 Kč | 1 771 942,99 Kč |
| Unit Price without VAT: | 8 859,71495 Kč |
|---|---|
| Unit Price with VAT: | 10 720,25509 Kč |










