
2177908-3 | |
|---|---|
DigiKey Part Number | 17-2177908-3-ND |
Manufacturer | |
Manufacturer Product Number | 2177908-3 |
Description | MCON 0.5 CB, CONTACT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Silver 25-26 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 2177908-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 25-26 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 63.0µin (1.60µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 68 000 | 1,63623 Kč | 111 263,64 Kč |
| Unit Price without VAT: | 1,63623 Kč |
|---|---|
| Unit Price with VAT: | 1,97984 Kč |



