



2173234-1 | |
|---|---|
DigiKey Part Number | A139178-ND |
Manufacturer | |
Manufacturer Product Number | 2173234-1 |
Description | CONN HEATSNK CLP FOR ZQSFP+ HSNK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Heat Sink Clip For ZQSFP+ Heat Sink |
Datasheet | Datasheet |
EDA/CAD Models | 2173234-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Heat Sink Clip | |
For Use With/Related Products | ZQSFP+ Heat Sink | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,04000 Kč | 117,04 Kč |
| 10 | 99,50300 Kč | 995,03 Kč |
| 40 | 90,22025 Kč | 3 608,81 Kč |
| 80 | 85,91038 Kč | 6 872,83 Kč |
| 120 | 83,48783 Kč | 10 018,54 Kč |
| 280 | 78,64279 Kč | 22 019,98 Kč |
| 520 | 75,28371 Kč | 39 147,53 Kč |
| 1 000 | 71,89164 Kč | 71 891,64 Kč |
| 2 520 | 68,74112 Kč | 173 227,62 Kč |
| Unit Price without VAT: | 117,04000 Kč |
|---|---|
| Unit Price with VAT: | 141,61840 Kč |











