
216842-4 | |
|---|---|
DigiKey Part Number | 216842-4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 216842-4 |
Description | CONN QC TAB 0.250 PRESS-FIT |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male Press-Fit Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 216842-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.295" (7.49mm) | |
Length - Overall | 0.728" (18.50mm) | |
Termination | Press-Fit | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Through Hole | |
Features | - | |
Color | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Silver | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 37 500 | 5,62930 Kč | 211 098,75 Kč |
| Unit Price without VAT: | 5,62930 Kč |
|---|---|
| Unit Price with VAT: | 6,81145 Kč |



