
2-520979-2 | |
|---|---|
DigiKey Part Number | A104010TR-ND - Tape & Reel (TR) A104010CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-520979-2 |
Description | CONN QC RCPT 18-22AWG 0.110 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm), 0.125" (3.18mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 2-520979-2 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 18-22 AWG |
Series | Insulation Fully Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Red |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.110" (2.79mm), 0.125" (3.18mm) | Insulation Diameter 0.060" ~ 0.120" (1.52mm ~ 3.05mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Length - Overall 0.735" (18.67mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 6,84500 Kč | 68,45 Kč |
| 25 | 6,42520 Kč | 160,63 Kč |
| 50 | 6,11460 Kč | 305,73 Kč |
| 100 | 5,82060 Kč | 582,06 Kč |
| 250 | 5,45612 Kč | 1 364,03 Kč |
| 500 | 5,19532 Kč | 2 597,66 Kč |
| 1 000 | 4,94692 Kč | 4 946,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,71503 Kč | 14 145,09 Kč |
| 6 000 | 4,48993 Kč | 26 939,58 Kč |
| 9 000 | 4,36334 Kč | 39 270,06 Kč |
| 15 000 | 4,20894 Kč | 63 134,10 Kč |
| 21 000 | 4,11027 Kč | 86 315,67 Kč |
| 30 000 | 4,00818 Kč | 120 245,40 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |




