0.110" (2.79mm), 0.125" (3.18mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-520272-2

DigiKey Part Number
A27799TR-ND - Tape & Reel (TR)
A27799CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-520272-2
Description
CONN QC RCPT 18-22AWG 0.110
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
0.110" (2.79mm), 0.125" (3.18mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated
Datasheet
 Datasheet
EDA/CAD Models
2-520272-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
18-22 AWG
Series
Insulation
Fully Insulated
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Color
Red
Terminal Type
Standard
Contact Material
Brass
Gender
Female
Contact Finish
Tin
Tab Width
0.110" (2.79mm), 0.125" (3.18mm)
Insulation Diameter
0.120" (3.05mm)
Tab Thickness
0.032" (0.81mm)
Base Product Number
Length - Overall
0.735" (18.67mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2-520273-2TE Connectivity AMP Connectors34 900A27799-ND8,13000 KčSimilar
In-Stock: 2 259
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
17,09000 Kč7,09 Kč
105,96500 Kč59,65 Kč
255,58080 Kč139,52 Kč
505,31820 Kč265,91 Kč
1005,06370 Kč506,37 Kč
2504,74504 Kč1 186,26 Kč
5004,51814 Kč2 259,07 Kč
1 0004,30228 Kč4 302,28 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,10061 Kč12 301,83 Kč
6 0003,90488 Kč23 429,28 Kč
9 0003,79475 Kč34 152,75 Kč
15 0003,66045 Kč54 906,75 Kč
21 0003,57462 Kč75 067,02 Kč
30 0003,48584 Kč104 575,20 Kč
Manufacturers Standard Package
Unit Price without VAT:7,09000 Kč
Unit Price with VAT:8,57890 Kč