
2-520263-2 | |
|---|---|
DigiKey Part Number | A27821TR-ND - Tape & Reel (TR) A27821CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-520263-2 |
Description | CONN QC RCPT 18-22AWG 0.250 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 2-520263-2 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 18-22 AWG |
Series | Insulation Fully Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Red |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.230" (5.84mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Length - Overall 0.935" (23.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 5,10300 Kč | 51,03 Kč |
| 25 | 4,78760 Kč | 119,69 Kč |
| 50 | 4,55660 Kč | 227,83 Kč |
| 100 | 4,33820 Kč | 433,82 Kč |
| 250 | 4,06520 Kč | 1 016,30 Kč |
| 500 | 3,87078 Kč | 1 935,39 Kč |
| 1 000 | 3,68578 Kč | 3 685,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,61502 Kč | 7 230,04 Kč |
| 4 000 | 3,44236 Kč | 13 769,44 Kč |
| 6 000 | 3,34523 Kč | 20 071,38 Kč |
| 10 000 | 3,22681 Kč | 32 268,10 Kč |
| 14 000 | 3,15111 Kč | 44 115,54 Kč |
| 20 000 | 3,07283 Kč | 61 456,60 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |













