
2-322996-1 | |
|---|---|
DigiKey Part Number | A100503TR-ND - Tape & Reel (TR) A100503CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-322996-1 |
Description | CONN SPADE TERM 14-16AWG #6 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 6 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2-322996-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.297" (7.54mm) | |
Length - Overall | 0.530" (13.46mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | - | |
Material - Insulation | - | |
Length - Ring Center to Termination | 0.203" (5.16mm) | |
Length - Termination | 0.181" (4.60mm) | |
Tongue Inside Opening | 0.145" (3.68mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,10000 Kč | 22,10 Kč |
| 10 | 18,77700 Kč | 187,77 Kč |
| 25 | 17,60640 Kč | 440,16 Kč |
| 50 | 16,76420 Kč | 838,21 Kč |
| 100 | 15,96010 Kč | 1 596,01 Kč |
| 250 | 14,96064 Kč | 3 740,16 Kč |
| 500 | 14,24580 Kč | 7 122,90 Kč |
| 1 000 | 13,56546 Kč | 13 565,46 Kč |
| 2 500 | 12,83974 Kč | 32 099,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 11,50408 Kč | 57 520,40 Kč |
| 10 000 | 10,95552 Kč | 109 555,20 Kč |
| 15 000 | 10,64685 Kč | 159 702,75 Kč |
| Unit Price without VAT: | 22,10000 Kč |
|---|---|
| Unit Price with VAT: | 26,74100 Kč |

