Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2-2338183-9 | |
|---|---|
DigiKey Part Number | 17-2-2338183-9-ND |
Manufacturer | |
Manufacturer Product Number | 2-2338183-9 |
Description | EP 2.5 HOUSING 9P, BLUE, UL VERS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Receptacle Blue 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Blue |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Base Product Number |
Pitch 0.098" (2.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2338183-9 | TE Connectivity AMP Connectors | 0 | 17-2338183-9-ND | 2,80557 Kč | Parametric Equivalent |
| 4-2338183-9 | TE Connectivity AMP Connectors | 0 | 17-4-2338183-9-ND | 2,68709 Kč | Parametric Equivalent |
| 6-2338183-9 | TE Connectivity AMP Connectors | 0 | 17-6-2338183-9-ND | 2,80557 Kč | Parametric Equivalent |
| 0351550900 | Molex | 0 | 900-0351550900-ND | 5,98395 Kč | Parametric Equivalent |
| 0511030900 | Molex | 3 463 | WM13237-ND | 7,14000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 2,80557 Kč | 22 444,56 Kč |
| Unit Price without VAT: | 2,80557 Kč |
|---|---|
| Unit Price with VAT: | 3,39474 Kč |











