
2-2205130-3 | |
|---|---|
DigiKey Part Number | A124230-ND |
Manufacturer | |
Manufacturer Product Number | 2-2205130-3 |
Description | CABLE M-CBL 2M |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 8 Position Plug to Cable 6.56' (2.00m) Black Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 2-2205130-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Connectors | - | |
Number of Positions | 8 | |
Connector Type | Plug to Cable | |
Gender | Male to Cable | |
Fastening Type | Latch Lock, Push-Pull | |
Features | - | |
Cable Type | Round | |
Usage | Network | |
Length | 6.56' (2.00m) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 26 AWG | |
Frequency - Max | - | |
Operating Temperature | 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 661,21000 Kč | 661,21 Kč |
| 10 | 561,99100 Kč | 5 619,91 Kč |
| 30 | 520,07367 Kč | 15 602,21 Kč |
| 50 | 501,67420 Kč | 25 083,71 Kč |
| 100 | 477,74950 Kč | 47 774,95 Kč |
| 250 | 457,21184 Kč | 114 302,96 Kč |
| Unit Price without VAT: | 661,21000 Kč |
|---|---|
| Unit Price with VAT: | 800,06410 Kč |


