2-2071410-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2-2071410-1
2-2071410-1
2-2071410-1

2-2071410-1

DigiKey Part Number
17-2-2071410-1-ND
Manufacturer
Manufacturer Product Number
2-2071410-1
Description
IHV200HAANA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (DM) (1 Form X) 200 A 12 ~ 24VDC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
2-2071410-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
12 ~ 24VDC
Contact Form
SPST-NO (DM) (1 Form X)
Contact Rating (Current)
200 A
Switching Voltage
900VDC - Max
Features
-
Termination Style
Stud, Wire Leads
Operating Temperature
-40°C ~ 85°C
Must Operate Voltage
32 VDC
Must Release Voltage
18 VDC
Contact Material
Copper
Operate Time
25 ms
Release Time
10 ms
Coil Power
-
Coil Resistance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 582,04000 Kč5 582,04 Kč
204 798,66350 Kč95 973,27 Kč
404 697,57075 Kč187 902,83 Kč
Manufacturers Standard Package
Unit Price without VAT:5 582,04000 Kč
Unit Price with VAT:6 754,26840 Kč