Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2-1903388-3 | |
|---|---|
DigiKey Part Number | 2-1903388-3-ND |
Manufacturer | |
Manufacturer Product Number | 2-1903388-3 |
Description | CONN PLUG HSG 2POS 2.50MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Plug Blue 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1903388-3 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Holder |
Part Status Active | Color Blue |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Male Pin | Operating Temperature -30°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1903388-2 | TE Connectivity AMP Connectors | 0 | A125458-ND | 2,17066 Kč | Parametric Equivalent |
| 1903388-1 | TE Connectivity AMP Connectors | 0 | A125457-ND | 2,02972 Kč | Parametric Equivalent |
| 3-1903388-4 | TE Connectivity AMP Connectors | 0 | 3-1903388-4-ND | 2,50087 Kč | Parametric Equivalent |
| 3-2232568-4 | TE Connectivity AMP Connectors | 0 | 17-3-2232568-4-ND | 1,91977 Kč | Parametric Equivalent |
| 5005930200 | Molex | 35 806 | 5005930200-ND | 3,34000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,60310 Kč | 26 031,00 Kč |
| Unit Price without VAT: | 2,60310 Kč |
|---|---|
| Unit Price with VAT: | 3,14975 Kč |









