185226-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
185226-1
185226-1
185226-1

185226-1

DigiKey Part Number
A121351-ND
Manufacturer
Manufacturer Product Number
185226-1
Description
CONN HEADER VERT 26POS 2.54MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 26 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
185226-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Friction Lock
Contact Length - Mating
0.264" (6.70mm)
Contact Length - Post
0.128" (3.25mm)
Overall Contact Length
-
Insulation Height
0.823" (20.90mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
-
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Features
Board Guide, Mounting Flange
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Yellow
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
Automotive
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 183
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
171,78000 Kč71,78 Kč
1060,94000 Kč609,40 Kč
38447,09609 Kč18 084,90 Kč
76844,84855 Kč34 443,69 Kč
1 15243,58464 Kč50 209,51 Kč
Manufacturers Standard Package
Unit Price without VAT:71,78000 Kč
Unit Price with VAT:86,85380 Kč