174056-1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 3 638
Unit Price: 8,63000 Kč
Datasheet
174056-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

174056-1

DigiKey Part Number
17-174056-1-ND
Manufacturer
Manufacturer Product Number
174056-1
Description
040 MLC 2POS PLUG HSG
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug Yellow 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
174056-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
-
Fastening Type
Latch Lock
Color
Yellow
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-30°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5 0005,96553 Kč29 827,65 Kč
Manufacturers Standard Package
Unit Price without VAT:5,96553 Kč
Unit Price with VAT:7,21829 Kč