
1734598-6 | |
|---|---|
DigiKey Part Number | A99918-ND |
Manufacturer | |
Manufacturer Product Number | 1734598-6 |
Description | CONN HEADER VERT 6POS 1.25MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1734598-6 Models |
Category | Contact Length - Post 0.067" (1.70mm) |
Mfr | Insulation Height 0.185" (4.70mm) |
Series | Contact Shape Square |
Packaging Tube | Contact Finish - Mating Tin |
Part Status Obsolete | Contact Finish Thickness - Mating 120.0µin (3.05µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polyamide (PA9T), Nylon 9T, Glass Filled |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Voltage Rating 100VAC |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2473226-6 | TE Connectivity AMP Connectors | 0 | 17-2473226-6-ND | 10,88900 Kč | Similar |
| M30-6100646 | Harwin Inc. | 1 931 | 952-1982-ND | 33,60000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 66 | 13,93818 Kč | 919,92 Kč |
| 132 | 13,27167 Kč | 1 751,86 Kč |
| 528 | 12,03328 Kč | 6 353,57 Kč |
| 1 056 | 11,45843 Kč | 12 100,10 Kč |
| 5 016 | 10,26570 Kč | 51 492,75 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |


