
1734261-6 | |
|---|---|
DigiKey Part Number | A98753TR-ND - Tape & Reel (TR) A98753CT-ND - Cut Tape (CT) A98753DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1734261-6 |
Description | CONN HEADER SMD R/A 6POS 1.25MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 6 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1734261-6 Models |
Category | Insulation Height 0.136" (3.46mm) |
Mfr | Contact Shape Rectangular |
Series | Contact Finish - Mating Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Part Status Obsolete | Contact Finish - Post Tin |
Connector Type | Contact Material Phosphor Bronze |
Contact Type Male Pin | Insulation Material Thermoplastic |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Voltage Rating 100VAC |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2473250-6 | TE Connectivity AMP Connectors | 0 | 17-2473250-6TR-ND | 20,03595 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,34000 Kč | 32,34 Kč |
| 10 | 27,46500 Kč | 274,65 Kč |
| 100 | 23,34560 Kč | 2 334,56 Kč |
| 500 | 20,83800 Kč | 10 419,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 20,24018 Kč | 20 240,18 Kč |
| 2 000 | 19,27428 Kč | 38 548,56 Kč |
| 3 000 | 18,73092 Kč | 56 192,76 Kč |
| 5 000 | 18,06840 Kč | 90 342,00 Kč |
| 7 000 | 17,64495 Kč | 123 514,65 Kč |
| 10 000 | 17,20685 Kč | 172 068,50 Kč |
| Unit Price without VAT: | 32,34000 Kč |
|---|---|
| Unit Price with VAT: | 39,13140 Kč |


