1658618-3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


HARTING
In Stock: 563
Unit Price: 73,45000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 47,30716 Kč
Datasheet

Similar


3M
In Stock: 8 941
Unit Price: 52,02000 Kč
Datasheet

Similar


3M
In Stock: 0
Unit Price: 56,59000 Kč
Datasheet
1658618-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1658618-3

DigiKey Part Number
A112613-ND
Manufacturer
Manufacturer Product Number
1658618-3
Description
CONN RCPT 40POS IDC GOLD
Manufacturer Standard Lead Time
74 Weeks
Customer Reference
Detailed Description
40 Position Rectangular Receptacle Connector IDC Gold
Datasheet
 Datasheet
EDA/CAD Models
1658618-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Forked
Number of Positions
40
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
-
Features
Feed Through
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 00059,73361 Kč59 733,61 Kč
Manufacturers Standard Package
Unit Price without VAT:59,73361 Kč
Unit Price with VAT:72,27767 Kč