
1443996-3 | |
|---|---|
DigiKey Part Number | A127970-ND |
Manufacturer | |
Manufacturer Product Number | 1443996-3 |
Description | COVER, 60 POSITION - NO EXTERIOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For |
Datasheet | Datasheet |
EDA/CAD Models | 1443996-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
Number of Positions | 60 | |
For Use With/Related Products | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,88000 Kč | 101,88 Kč |
| 10 | 86,62100 Kč | 866,21 Kč |
| 32 | 79,77938 Kč | 2 552,94 Kč |
| 64 | 75,97078 Kč | 4 862,13 Kč |
| 128 | 72,34125 Kč | 9 259,68 Kč |
| 256 | 68,88941 Kč | 17 635,69 Kč |
| 512 | 65,60240 Kč | 33 588,43 Kč |
| 1 024 | 62,47348 Kč | 63 972,84 Kč |
| 2 528 | 59,06340 Kč | 149 312,28 Kč |
| Unit Price without VAT: | 101,88000 Kč |
|---|---|
| Unit Price with VAT: | 123,27480 Kč |











