
1443996-1 | |
|---|---|
DigiKey Part Number | A130834-ND |
Manufacturer | |
Manufacturer Product Number | 1443996-1 |
Description | COVER, 60 POSITION |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cover Fuseholder |
Datasheet | Datasheet |
EDA/CAD Models | 1443996-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover | |
For Use With/Related Products | Fuseholder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,30000 Kč | 134,30 Kč |
| 5 | 111,48000 Kč | 557,40 Kč |
| 32 | 89,86375 Kč | 2 875,64 Kč |
| 64 | 82,88438 Kč | 5 304,60 Kč |
| 128 | 76,42797 Kč | 9 782,78 Kč |
| 256 | 70,44598 Kč | 18 034,17 Kč |
| 512 | 64,89979 Kč | 33 228,69 Kč |
| 1 024 | 59,75425 Kč | 61 188,35 Kč |
| Unit Price without VAT: | 134,30000 Kč |
|---|---|
| Unit Price with VAT: | 162,50300 Kč |





