


141603-3 | |
|---|---|
DigiKey Part Number | 141603-3-ND |
Manufacturer | |
Manufacturer Product Number | 141603-3 |
Description | CONN SOCKET 20-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 20-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 141603-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,37000 Kč | 11,37 Kč |
| 10 | 9,66200 Kč | 96,62 Kč |
| 25 | 9,06000 Kč | 226,50 Kč |
| 50 | 8,62620 Kč | 431,31 Kč |
| 200 | 7,82220 Kč | 1 564,44 Kč |
| 400 | 7,44803 Kč | 2 979,21 Kč |
| 600 | 7,23733 Kč | 4 342,40 Kč |
| 1 000 | 6,98102 Kč | 6 981,02 Kč |
| 2 600 | 6,52574 Kč | 16 966,92 Kč |
| Unit Price without VAT: | 11,37000 Kč |
|---|---|
| Unit Price with VAT: | 13,75770 Kč |


















