Similar
Similar

104920-2 | |
|---|---|
DigiKey Part Number | A136983-ND |
Manufacturer | |
Manufacturer Product Number | 104920-2 |
Description | CONN RCPT HSG 3POS 2.54MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 104920-2 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polycarbonate (PC) |
Contact Type Female Socket | Operating Temperature -65°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0050579203 | Molex | 5 390 | WM5355-ND | 7,72000 Kč | Similar |
| 0050579503 | Molex | 9 867 | WM2877-ND | 7,72000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 13,43025 Kč | 60 436,12 Kč |
| Unit Price without VAT: | 13,43025 Kč |
|---|---|
| Unit Price with VAT: | 16,25060 Kč |



