
100751-1 | |
|---|---|
DigiKey Part Number | A123191-ND |
Manufacturer | |
Manufacturer Product Number | 100751-1 |
Description | CONN PLUG HSG HARD METRIC 3P GRY |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 (Fiber Optics or Power) Position Housing for Male Pins Connector Gray Through Hole Hard Metric, Type N |
Datasheet | Datasheet |
EDA/CAD Models | 100751-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Housing for Male Pins | |
Connector Style | Hard Metric, Type N | |
Number of Positions | 3 (Fiber Optics or Power) | |
Pitch | 0.295" (7.50mm) | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Connector Usage | Plug | |
Features | - | |
Color | Gray | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,94000 Kč | 90,94 Kč |
| 21 | 73,26381 Kč | 1 538,54 Kč |
| 42 | 69,76071 Kč | 2 929,95 Kč |
| 63 | 67,79095 Kč | 4 270,83 Kč |
| 105 | 65,39133 Kč | 6 866,09 Kč |
| 252 | 61,47353 Kč | 15 491,33 Kč |
| 504 | 58,54030 Kč | 29 504,31 Kč |
| 1 008 | 55,74763 Kč | 56 193,61 Kč |
| 2 520 | 52,26147 Kč | 131 698,90 Kč |
| Unit Price without VAT: | 90,94000 Kč |
|---|---|
| Unit Price with VAT: | 110,03740 Kč |


