1-953892-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-953892-1

DigiKey Part Number
17-1-953892-1-ND
Manufacturer
Manufacturer Product Number
1-953892-1
Description
16/8W+4SC MQS SOCKET HSG
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
14 Rectangular Connectors - Housings Housing for Female Insert Gray 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
1-953892-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.236" (6.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Push-Pull
Color
Gray
Features
Terminal Position Lock (TPA)
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 791
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
120,00000 Kč20,00 Kč
1016,94500 Kč169,45 Kč
2515,88840 Kč397,21 Kč
5015,12660 Kč756,33 Kč
10014,40450 Kč1 440,45 Kč
25013,50148 Kč3 375,37 Kč
50012,85650 Kč6 428,25 Kč
1 20012,08603 Kč14 503,24 Kč
3 60011,18474 Kč40 265,06 Kč
Manufacturers Standard Package
Unit Price without VAT:20,00000 Kč
Unit Price with VAT:24,20000 Kč