
1-2271656-1 | |
|---|---|
DigiKey Part Number | A125812-ND |
Manufacturer | |
Manufacturer Product Number | 1-2271656-1 |
Description | CONN MULTI-PURP RCPT 8P SLD SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 8 Position Multi-Purpose Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1-2271656-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | Multi-Purpose | |
Number of Positions | 8 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Features | Board Guide, Cover | |
Contact Finish | Gold | |
Contact Finish Thickness | 19.7µin (0.50µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,09000 Kč | 138,09 Kč |
| 10 | 117,37500 Kč | 1 173,75 Kč |
| 25 | 110,01560 Kč | 2 750,39 Kč |
| 50 | 104,76580 Kč | 5 238,29 Kč |
| 100 | 99,76440 Kč | 9 976,44 Kč |
| 300 | 92,32390 Kč | 27 697,17 Kč |
| 500 | 89,05750 Kč | 44 528,75 Kč |
| 1 000 | 84,81108 Kč | 84 811,08 Kč |
| 2 500 | 82,35812 Kč | 205 895,30 Kč |
| Unit Price without VAT: | 138,09000 Kč |
|---|---|
| Unit Price with VAT: | 167,08890 Kč |




