
1-2141859-3 | |
|---|---|
DigiKey Part Number | 17-1-2141859-3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-2141859-3 |
Description | AMP MCP 2.8, CONTACT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Silver 20-24 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 118.1µin (3.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 3,91002 Kč | 46 920,24 Kč |
| Unit Price without VAT: | 3,91002 Kč |
|---|---|
| Unit Price with VAT: | 4,73112 Kč |


