
1-2106489-4 | |
|---|---|
DigiKey Part Number | A100384TR-ND - Tape & Reel (TR) A100384CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-2106489-4 |
Description | CONN WIRE IDC 4POS 20AWG PCB RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Individual Wires Connector Natural IDC 20 AWG Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1-2106489-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 4 | |
Cable Pitch | 0.157" (4.00mm) | |
Board-Side Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Right Angle | |
Cable Termination | IDC | |
Wire Gauge | 20 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Natural | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,31000 Kč | 30,31 Kč |
| 10 | 25,70200 Kč | 257,02 Kč |
| 25 | 24,09800 Kč | 602,45 Kč |
| 50 | 22,94460 Kč | 1 147,23 Kč |
| 100 | 21,84570 Kč | 2 184,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 18,99671 Kč | 6 648,85 Kč |
| 700 | 18,08947 Kč | 12 662,63 Kč |
| 1 050 | 17,57935 Kč | 18 458,32 Kč |
| 1 750 | 16,95704 Kč | 29 674,82 Kč |
| 2 450 | 16,55948 Kč | 40 570,73 Kč |
| 3 500 | 16,14818 Kč | 56 518,63 Kč |
| 8 750 | 15,13813 Kč | 132 458,64 Kč |
| Unit Price without VAT: | 30,31000 Kč |
|---|---|
| Unit Price with VAT: | 36,67510 Kč |











