1-1534840-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1534840-1

DigiKey Part Number
A127768-ND
Manufacturer
Manufacturer Product Number
1-1534840-1
Description
CONN PLUG HSG 12POS
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Plug
Datasheet
 Datasheet
EDA/CAD Models
1-1534840-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
-
Contact Termination
-
Fastening Type
-
Color
-
Features
-
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 80°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 139
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
137,68000 Kč37,68 Kč
1032,03800 Kč320,38 Kč
2530,03400 Kč750,85 Kč
5028,59860 Kč1 429,93 Kč
10027,23240 Kč2 723,24 Kč
25025,52608 Kč6 381,52 Kč
50024,30686 Kč12 153,43 Kč
1 20022,85118 Kč27 421,42 Kč
3 60021,14771 Kč76 131,76 Kč
Manufacturers Standard Package
Unit Price without VAT:37,68000 Kč
Unit Price with VAT:45,59280 Kč