cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1470222-4

DigiKey Part Number
1-1470222-4-ND
Manufacturer
Manufacturer Product Number
1-1470222-4
Description
CONN RCPT HSG 14POS 2.50MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
14 Rectangular Connectors - Housings Receptacle Ivory 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1-1470222-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Ivory
Features
-
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
20 0004,42076 Kč88 415,20 Kč
Manufacturers Standard Package
Unit Price without VAT:4,42076 Kč
Unit Price with VAT:5,34912 Kč