
1-1377173-4 | |
|---|---|
DigiKey Part Number | A127727-ND |
Manufacturer | |
Manufacturer Product Number | 1-1377173-4 |
Description | CONN SPADE TERM 16-22AWG #4 RED |
Customer Reference | |
Detailed Description | Red 4 Stud Spade Terminal Connector Crimp 16-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1-1377173-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Standard | |
Stud/Tab Size | 4 Stud | |
Width - Outer Edges | 0.218" (5.54mm) | |
Length - Overall | 0.784" (19.91mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.145" ~ 0.160" (3.68mm ~ 4.06mm) | |
Material - Insulation | - | |
Length - Ring Center to Termination | 0.268" (6.81mm) | |
Length - Termination | 0.406" (10.31mm) | |
Tongue Inside Opening | 0.119" (3.02mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,37000 Kč | 15,37 Kč |
| 10 | 13,13500 Kč | 131,35 Kč |
| 25 | 12,31000 Kč | 307,75 Kč |
| 50 | 11,72480 Kč | 586,24 Kč |
| 100 | 11,16280 Kč | 1 116,28 Kč |
| Unit Price without VAT: | 15,37000 Kč |
|---|---|
| Unit Price with VAT: | 18,59770 Kč |


