



MRSSH4DC16SMGWT | |
|---|---|
DigiKey Part Number | 450-MRSSH4DC16SMGWT-ND |
Manufacturer | |
Manufacturer Product Number | MRSSH4DC16SMGWT |
Description | SW ROTARY DIP HEX COMP 0.4VA 20V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal Complement 16 Position Surface Mount, Right Angle Rotary for Tool Actuator 0.4VA 20VAC/DC |
Datasheet | Datasheet |
EDA/CAD Models | MRSSH4DC16SMGWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | Hexadecimal Complement | |
Number of Positions | 16 | |
Current Rating (Amps) | 0.4VA | |
Voltage Rating | 20VAC/DC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.303" (7.70mm) | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | Gull Wing | |
Pitch | 0.050" (1.27mm), Half | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.303" (7.70mm) | |
Mechanical Life | 10,000 Steps | |
Electrical Life | 10,000 Steps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,76000 Kč | 117,76 Kč |
| 5 | 101,15800 Kč | 505,79 Kč |
| 10 | 94,73000 Kč | 947,30 Kč |
| 45 | 82,13756 Kč | 3 696,19 Kč |
| 90 | 76,88511 Kč | 6 919,66 Kč |
| 135 | 73,96304 Kč | 9 985,01 Kč |
| 270 | 69,20537 Kč | 18 685,45 Kč |
| 540 | 68,64709 Kč | 37 069,43 Kč |
| Unit Price without VAT: | 117,76000 Kč |
|---|---|
| Unit Price with VAT: | 142,48960 Kč |










