DRD16E04
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DRD16E04
1-1825007-6
1-1825007-6

DRD16E04

DigiKey Part Number
450-DRD16E04-ND
Manufacturer
Manufacturer Product Number
DRD16E04
Description
SWITCH ROTARY DIP HEX 0.4VA 20V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Dip Switch Hexadecimal 16 Position Through Hole Rotary for Tool Actuator 0.4VA 20VAC/DC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ALCOSWITCH Switches
Series
Packaging
Tube
Part Status
Active
Circuit
Hexadecimal
Number of Positions
16
Current Rating (Amps)
0.4VA
Voltage Rating
20VAC/DC
Actuator Type
Rotary for Tool
Actuator Level
Flush, Recessed
Contact Material
Copper Alloy
Contact Finish
Gold
Height Above Board
0.256" (6.50mm)
Mounting Type
Through Hole
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
-
Operating Temperature
-30°C ~ 85°C
Body Material
Polyphenylene Sulfide (PPS)
Length
0.394" (10.00mm)
Mechanical Life
10,000 Steps
Electrical Life
10,000 Steps
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 181
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1103,36000 Kč103,36 Kč
1086,17900 Kč861,79 Kč
4576,01400 Kč3 420,63 Kč
13569,48681 Kč9 380,72 Kč
27065,81633 Kč17 770,41 Kč
54062,50446 Kč33 752,41 Kč
1 03559,71814 Kč61 808,27 Kč
2 52056,39061 Kč142 104,34 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:103,36000 Kč
Unit Price with VAT:125,06560 Kč