4-1571986-0 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: 148,43410 Kč
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: 0,00000 Kč

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: 54,60370 Kč
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: 89,32780 Kč
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: 81,39333 Kč
Datasheet

Parametric Equivalent


Electroswitch
In Stock: 0
Unit Price: 305,23000 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4-1571986-0

DigiKey Part Number
4-1571986-0-ND
Manufacturer
Manufacturer Product Number
4-1571986-0
Description
SWITCH ROCKER SPDT 5A 120V
Customer Reference
Detailed Description
Rocker Switch SPDT 5A (AC/DC) 120 V Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Through Hole
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
120 V
Voltage Rating - DC
Actuator Type
Concave (Standard V)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
-
Operating Temperature
-30°C ~ 85°C
Approval Agency
-
Mechanical Life
-
Electrical Life
6,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes