cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBDSM-S6SMR0-18-40-1-C-H

DigiKey Part Number
844-MBDSM-S6SMR0-18-40-1-C-H-ND
Manufacturer
Manufacturer Product Number
MBDSM-S6SMR0-18-40-1-C-H
Description
RECTANGULAR MIL SPEC BACKSHELLS
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
104 Position One Piece Backshell Connector Silver 90° Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bag
Part Status
Active
Accessory Type
One Piece Backshell
Number of Positions
104
Compatible Shell Size
-
Compatible D-Sub Size
-
Cable Type
Round
Cable Exit
90°
Shielding
Shielded
Primary Material
Metal
Material
Aluminum
Plating
Electroless Nickel
Hardware
-
Features
Mating Screws, Spring Clip
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
503 906,88000 Kč195 344,00 Kč
Unit Price without VAT:3 906,88000 Kč
Unit Price with VAT:4 727,32480 Kč