cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K41B232

DigiKey Part Number
K41B232-ND
Manufacturer
Manufacturer Product Number
K41B232
Description
K41B232=RELAY, VACUUM, SPST-NC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NC (1 Form B) 12VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NC (1 Form B)
Contact Rating (Current)
30 A
Switching Voltage
5000VDC - Nom
Load - Max Switching
-
Coil Current
171.4 mA
Coil Type
Non Latching
Features
-
Termination Style
Wire Leads
Seal Rating
Sealed - Vacuum
Coil Insulation
-
Must Operate Voltage
8 VDC
Must Release Voltage
0.5 VDC
Operate Time
10 ms
Release Time
10 ms
Operating Temperature
-55°C ~ 125°C
Contact Material
-
Approval Agency
-
Relay Type
Grade
-
Qualification
-
Coil Resistance
70 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 3 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
79 901,24857 Kč69 308,74 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9 901,24857 Kč
Unit Price with VAT:11 980,51077 Kč

Other Suppliers on DigiKey

3In Stock
Ships from WEC