D-609-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D-609-10

DigiKey Part Number
A132443-ND
Manufacturer
Manufacturer Product Number
D-609-10
Description
CONN SPLICE 16-20 AWG CRIMP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 16-20 AWG Blue
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Butt Splice, Inline, Individual Openings
Number of Wire Entries
2
Termination
Crimp
Wire Gauge
16-20 AWG
Insulation
Non-Insulated
Features
-
Color
Blue
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
165,04000 Kč65,04 Kč
1055,34000 Kč553,40 Kč
2551,86720 Kč1 296,68 Kč
5049,38760 Kč2 469,38 Kč
10047,02780 Kč4 702,78 Kč
25044,08208 Kč11 020,52 Kč
50041,97834 Kč20 989,17 Kč
1 00039,97542 Kč39 975,42 Kč
2 50037,47472 Kč93 686,80 Kč
Manufacturers Standard Package
Unit Price without VAT:65,04000 Kč
Unit Price with VAT:78,69840 Kč