


562A054-25-0 | |
|---|---|
DigiKey Part Number | A145224-ND |
Manufacturer | |
Manufacturer Product Number | 562A054-25-0 |
Description | HEATSHRINK BOOT BRKOUT 4:1 SZ54 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Breakout, 4:1 Black 54 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot, Transition - Breakout, 4:1 | |
Shell Size - Insert | 54 | |
Features | - | |
Color | Black | |
Material | Elastomer, Semi-Rigid | |
Large Diameter Supplied | 1.520" (38.61mm) | |
Large Diameter Recovered | 0.728" (18.49mm) | |
Small Diameter Supplied | 0.760" (19.30mm) | |
Small Diameter Recovered | 0.382" (9.70mm) | |
Large Recovered Length | 2.949" (74.90mm) | |
Small Recovered Length | 2.571" (65.30mm) | |
Total Length Supplied | - | |
Total Length Recovered | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 346,02000 Kč | 2 346,02 Kč |
| 10 | 1 994,27700 Kč | 19 942,77 Kč |
| 25 | 1 869,53480 Kč | 46 738,37 Kč |
| 50 | 1 780,40900 Kč | 89 020,45 Kč |
| 100 | 1 725,31060 Kč | 172 531,06 Kč |
| Unit Price without VAT: | 2 346,02000 Kč |
|---|---|
| Unit Price with VAT: | 2 838,68420 Kč |

