Image for 277168-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

277168-1

DigiKey Part Number
277168-1-ND
Manufacturer
Manufacturer Product Number
277168-1
Description
CONN SPLICE 3/0AL TO 1/0CU AWG
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 3/0 AWG (Al) to 1/0 AWG (Cu) Blue
Datasheet
 Datasheet
EDA/CAD Models
277168-1 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Wire Gauge
3/0 AWG (Al) to 1/0 AWG (Cu)
Series
Insulation
Non-Insulated
Packaging
Bulk
Features
Step Up/Step Down
Part Status
Active
Color
Blue
Terminal Type
Butt Splice, Inline, Individual Openings
Base Product Number
Number of Wire Entries
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2515 446,38080 Kč386 159,52 Kč
Manufacturers Standard Package
Unit Price without VAT:15 446,38080 Kč
Unit Price with VAT:18 690,12077 Kč