
277162-1 | |
|---|---|
DigiKey Part Number | 277162-1-ND |
Manufacturer | |
Manufacturer Product Number | 277162-1 |
Description | CONN SPLICE 3/0AL 2/0CU AWG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 3/0 AWG (Al), 2/0 AWG (Cu) |
Datasheet | Datasheet |
EDA/CAD Models | 277162-1 Models |
Category | Number of Wire Entries 2 |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Termination Crimp |
Series | Wire Gauge 3/0 AWG (Al), 2/0 AWG (Cu) |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Base Product Number |
Terminal Type Butt Splice, Inline, Individual Openings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 11 251,30800 Kč | 281 282,70 Kč |
| Unit Price without VAT: | 11 251,30800 Kč |
|---|---|
| Unit Price with VAT: | 13 614,08268 Kč |


