
277153-1 | |
|---|---|
DigiKey Part Number | 277153-1-ND |
Manufacturer | |
Manufacturer Product Number | 277153-1 |
Description | CONN RING FLAT 3/0AL 2/0CU #3/8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Flat Sided, Tubular (Battery Lugs) 3/0 AWG (Al), 2/0 AWG (Cu) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 277153-1 Models |
Category | Length - Overall 3.210" (81.53mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 3/0 AWG (Al), 2/0 AWG (Cu) |
Part Status Active | Insulation Non-Insulated |
Terminal Type Flat Sided, Tubular (Battery Lugs) | Contact Material Copper |
Stud/Tab Size 3/8 Stud | Contact Finish Tin |
Thickness 0.132" (3.35mm) | Insulation Diameter 0.520" ~ 0.645" (13.21mm ~ 16.38mm) |
Width - Outer Edges 1.000" (25.40mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 696974-1 | TE Connectivity AMP Connectors | 0 | 696974-1-ND | 19 956,73440 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 5 601,74140 Kč | 280 087,07 Kč |
| Unit Price without VAT: | 5 601,74140 Kč |
|---|---|
| Unit Price with VAT: | 6 778,10709 Kč |


