2355827-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2355827-2
2355827-2
2355827-2

2355827-2

DigiKey Part Number
844-2355827-2TR-ND - Tape & Reel (TR)
844-2355827-2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2355827-2
Description
320 POSITION, 1.27MM CL, GOLD, V
Customer Reference
Detailed Description
320 Position Connector Array, Female Sockets Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Array, Female Sockets
Number of Positions
320
Pitch
0.050" (1.27mm)
Number of Rows
8
Mounting Type
Surface Mount
Features
Pick and Place
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Mated Stacking Heights
10mm
Height Above Board
0.236" (6.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13 512,61000 Kč3 512,61 Kč
102 744,41500 Kč27 444,15 Kč
252 501,80080 Kč62 545,02 Kč
502 338,36880 Kč116 918,44 Kč
Unit Price without VAT:3 512,61000 Kč
Unit Price with VAT:4 250,25810 Kč